You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Waterproof Worker Jacket, Graphite Large - 

T54040

T54040 - Waterproof Worker Jacket, Graphite Large
T54040 - Waterproof Worker Jacket, Graphite Large
T54040 - Waterproof Worker Jacket, Graphite Large
T54040 - Waterproof Worker Jacket, Graphite Large
T54040 - Waterproof Worker Jacket, Graphite Large
T54040 - Waterproof Worker Jacket, Graphite Large

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCRUFFS SCRUFFS
Manufacturer Part No:
T54040
Order Code:
HE35407
Also Known As:
GTIN UPC EAN: 5055057006401

Product Range Selector (Scruffs - Worker Jacket)

See all from this product range

Product Overview

The Scruffs Worker Jacket is made from a robust ripstop fabric with a waterproof coating and taped seams, making it waterproof to 3000mm. It features two external side entry pockets with zip closures, one external zipped chest pocket and one internal pocket for secure storage. A lightweight mesh lining and raglan sleeve design reduce bulk and ensure optimum freedom of movement when working. The adjustable hood, hem and cuffs allow you to alter the fit to create a watertight solution.
  • Fully waterproof with taped seams for all day comfort
  • Secure zipped pockets for the safe storage of valuables
  • Adjustable hood for secure protection from the elements
  • Adjustable hook & loop cuffs for a secure fit
  • Adjustable hem for a secure and comfortable fit
  • Front fastening zip with storm flap for protection from the elements
  • 100% Polyester ripstop

Product Information


:
Waterproofs

:
Graphite

:
Large

:
100% Polyester

:
Male

:
Adult

:
Scruffs - Worker Jacket

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055057006401

4 In stock

Available until stock is exhausted

€40.698 ( €50.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €40.698 (€50.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --