You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Resistant Worker Body Warmer, Charcoal - Small -
T54598
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T54598
- Order Code:
- HE36582
- Product Range
- Scruffs - Worker Body Warmer
- Also Known As:
- GTIN UPC EAN: 5056122006104
Product Range Selector (Scruffs - Worker Body Warmer)
See all from this product rangeProduct Overview
- Classically styled body warmer fully padded to retain body heat - ideal for layering in cold conditions
- Water-resistant fabric protects from light rain
- Secure zipped pockets for the safe storage of accessories, including an internal pocket for extra storage
- Can be embroidered with a company logo
- 100% Polyester with 100% nylon ripstop shoulder panels
Product Information
- :
- Bodywarmer
- :
- Charcoal
- :
- Small
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- Scruffs - Worker Body Warmer
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.1138 (€39.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.