You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Worker Trousers 2019, Black W34" L30" -
T54816
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T54816
- Order Code:
- HE35781
- Also Known As:
- GTIN UPC EAN: 5056122009709
Product Range Selector (Scruffs - Worker Trousers 2019)
See all from this product rangeProduct Overview
- Regular fit for a classic look and all day comfort
- Lightweight and durable twill fabric for all day comfort and performance
- Top loading canvas fabric knee pad pockets provide abrasion resistance
- Front bellowed patch pockets
- Cargo pocket, rule pocket, mobile phone pocket
- Hammer loop and D-ring for tool and accessory storage
- Hard wearing canvas fabric hem and pocket reinforcements for enhanced durability
- Triple stitched seams for long lasting durability
- YKK zipped fly
- 65% Polyester, 35% Cotton, 250gsm
Product Information
- :
- Trousers
- :
- Black
- :
- 34" Waist, 30" Leg
- :
- 65% Polyester, 35% Cotton
- :
- Male
- :
- Adult
- :
- Scruffs - Worker Trousers 2019
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.6552 (€35.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.