You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trade Bodywarmer, Black XXL -
T54866
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T54866
- Order Code:
- HE35866
- Also Known As:
- GTIN UPC EAN: 5056122010170
Product Range Selector (Scruffs - Trade Bodywarmers)
See all from this product rangeProduct Overview
- Lightweight and slim fitting for ease of movement
- Hard wearing nylon fabric for long lasting durability
- Softshell panels for added flexibility and comfort
- Secure zipped pockets for the safe storage of accessories
- 3x Internal pockets for added storage
- High collar to protect against cold weather
- Dipped back hem for better coverage when working
- Ideal for layering
- 100% Nylon body, 96% Polyester, 4% Elastane softshell panels
Product Information
- :
- Bodywarmer
- :
- Black
- :
- XX Large
- :
- Male
- :
- Adult
- :
- Scruffs - Trade Bodywarmers
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.3292 (€47.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.