You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switchback 3 Safety Boots, Tan - Size 8 -
T55016
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T55016
- Order Code:
- HE36613
- Also Known As:
- GTIN UPC EAN: 5056122014499
Product Range Selector (Scruffs - Switchback 3 Safety Boots)
See all from this product rangeProduct Overview
- High spec S3 antistatic mid-ankle safety boot with water-resistant upper and composite midplate for lightweight, flexible protection from sole puncture
- Anti-static for prevention of electrostatic build-up
- Fuel oil resistance prevents the sole from degrading on contact with petro-chemical substances​
- Heat resistant sole provides extra comfort and protection in hot working environments
- Slip-resistant for safe working
- Durable moulded toe protects against scuffs
- Poron insole provides extra cushioning for added underfoot comfort
- Micro-fresh® technology prevents the growth of mould to reduce odours
- S3 HRO SRC Safety Rated
Product Information
- :
- Male
- :
- S3
- :
- 9
- :
- 8
- :
- 42
- :
- Tan
- :
- Safety Boot
- :
- Lightweight Composite Midsole
- :
- Water Resistant
- :
- Scruffs - Switchback 3 Safety Boots
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €71.1965 (€71.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.