You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trade Air-Layered Hoodie, Charcoal - XL -
T55119
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T55119
- Order Code:
- HE36595
- Also Known As:
- GTIN UPC EAN: 5056122015373
Product Range Selector (Scruffs - Air-Layered Hoodie)
See all from this product rangeProduct Overview
- Lightweight, slim-fitting hoodie with insulating air-layer fabric which traps air and retains heat without adding bulk
- Breathable and moisture-wicking to help regulate body temperature
- High neckline traps warm air, and raglan sleeves for freedom of movement whilst working
- Abrasion-resistant Abratectâ„¢ cuff panels, elasticated hood, hem and cuffs for a comfortable fit
- Features 2x outer zipped pockets
- 66% Polyester, 29% viscose, 5% elastane, 320gsm
Product Information
- :
- Hoodie
- :
- Charcoal
- :
- X Large
- :
- 66% Polyester, 29% Viscose, 5% Elastane
- :
- Male
- :
- Adult
- :
- Scruffs - Air-Layered Hoodie
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.3595 (€50.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.