You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trade Hoodie, Graphite - XL -
T55331
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T55331
- Order Code:
- HE36590
- Also Known As:
- GTIN UPC EAN: 5056122018626
Product Range Selector (Scruffs - Trade Hoodie)
See all from this product rangeProduct Overview
- Brushed fleece hoodie in with high-neck collar for comfort and warmth
- Zipped pockets for secure storage and adjustable hood for a comfortable fit
- Abrasion resistant Abratect® cuff panels for long-lasting durability
- Ribbed hem and cuffs
- Ribbed side panels for flexibility and freedom of movement
- 65% Polyester, 35% cotton, 300gsm
Product Information
- :
- Hoodie
- :
- Graphite
- :
- X Large
- :
- 65% Polyester, 35% Cotton
- :
- Male
- :
- Adult
- :
- Scruffs - Trade Hoodie
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.4255 (€36.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.