You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JTube X1 4 Way 90 Degree Connection - 

SG JTUBE1XCON3

New
SG JTUBE1XCON3 - JTube X1 4 Way 90 Degree Connection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SDJ SDJ
Manufacturer Part No:
SG JTUBE1XCON3
Order Code:
DP38563
Product Range
Proel - Accessories for J TUBE X1 Series
Also Known As:
GTIN UPC EAN: 8032496922469

Product Range Selector (Proel - Accessories for J TUBE X1 Series)

See all from this product range

Product Overview

The SG JTUBE1XCON3 from PROEL is a 4 Way 90 Degree connection.
  • Designed for JTUBEX1 and JTUBE1XBT
  • Weight: 0.15kg

Product Information


:
Proel - Accessories for J TUBE X1 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8032496922469

8 In stock Need more?

???PF_PDP_RSP_SUP???

€28.7385 ( €35.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €28.7385 (€35.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --