You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JTube X1 Floor Stand -
SG JTUBEX1STAND
New- Manufacturer:
- SDJ SDJ
- Manufacturer Part No:
- SG JTUBEX1STAND
- Order Code:
- DP38560
- Product Range
- Proel - Accessories for J TUBE X1 Series
- Also Known As:
- GTIN UPC EAN: 8032496922421
Product Range Selector (Proel - Accessories for J TUBE X1 Series)
See all from this product rangeProduct Overview
- Designed for JTUBEX1 and JTUBE1XBT
- Dimensions: 540mm x 340mm x 270mm
- Weight: 0.20kg
Product Information
- :
- Proel - Accessories for J TUBE X1 Series
- :
- -
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.625 (€17.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.