You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SkyHawk™ AI 3.5" SATA 6Gbps Hard Drive, 12TB -
ST12000VE001
- Manufacturer:
- SEAGATE SEAGATE
- Manufacturer Part No:
- ST12000VE001
- Order Code:
- CS34036
- Product Range
- Seagate SkyHawk AI
- Technical Datasheet:
- ST12000VE001 Datasheet
Product Range Selector (Seagate SkyHawk AI)
See all from this product rangeProduct Overview
- ImagePerfect™ firmware supports more cameras recording at higher resolutions than traditional drives
- 550TB/year workload rating; 3x the workload rating of a standard desktop drive
- Intelligently adapts to the scale of your AI environment, supporting up to 64 HD cameras and 32 AI channels
- Enjoy consistent performance; with built-in Rotational Vibration sensors providing reliable storage for NAS with little lag or downtime
- Perfect for meeting demands of storage expansion with unlimited multi-bay support
- Tarnish-resistant components for added protection from evironmental elements
- Supports video analysis and recording simultaneously with GPU analytics workloads
- 2.5M Hours MTBF/5 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 12TB
- :
- -
- :
- 256MB
- :
- Seagate SkyHawk AI
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €283.9925 (€349.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.