You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IronWolf Pro Business 3.5" SATA 6Gbps NAS Hard Drive, 16TB -
ST16000NT001
- Manufacturer:
- SEAGATE SEAGATE
- Manufacturer Part No:
- ST16000NT001
- Order Code:
- CS36202
- Technical Datasheet:
- ST16000NT001 Datasheet
Product Range Selector (Seagate IronWolf Pro)
See all from this product rangeProduct Overview
- AgileArray™ design is built for dual-plane balancing and multi-bay environments
- Designed to handle professional multi-user workloads; 550TB/year workload rating
- Rotational Vibration (RV) sensors to maintain performance in multi-bay enclosures
- High cache capacity for faster access to frequently used files
- SATA 6Gb/s interface
- Unlimited drive bays supported
- Utilises conventional magnetic recording (CMR) technology for consistent, best-in-class NAS performance
- Rated for 2.5M hours MTBF for reliability and dependability
- Includes 3 Year Rescue Data Recovery Plan in the event of mechanical, accidental or natural disaster
- 5 Year limited manufacturer warranty
Contents
Drive only
Footnotes
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 16TB
- :
- 7200rpm
- :
- 256MB
- :
- Seagate IronWolf Pro
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €345.0405 (€424.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.