You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SkyHawk™ AI 3.5" SATA 6Gbps Hard Drive, 18TB - 

ST18000VE002

ST18000VE002 - SkyHawk™ AI 3.5" SATA 6Gbps Hard Drive, 18TB
ST18000VE002 - SkyHawk™ AI 3.5" SATA 6Gbps Hard Drive, 18TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEAGATE SEAGATE
Manufacturer Part No:
ST18000VE002
Order Code:
CS34038
Product Range
Seagate SkyHawk AI
Technical Datasheet:
ST18000VE002   Datasheet
See all Technical Docs

Product Range Selector (Seagate SkyHawk AI)

See all from this product range

ST18000VE002 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

SEAGATE

SkyHawk AI 3.5" SATA 6Gbps Hard Drive, 20TB

• Interfaces : SATA 6 Gb/s • Cache Size : 512MB • Drive Type : Internal • Hard Drive Capacity : 20TB • Product Range : Seagate SkyHawk AI • Drive Size : 3.5"

     
Restricted Item Add

Product Overview

The Seagate SkyHawk AI is purpose-built drive for artificial intelligence (AI) and edge applications. Smart, safe and secure, SkyHawk drives are video optimised, featuring ™ AI firmware and SkyHawk Health Management to help your system meet the toughest challenges. Ideally suited for AI-enabled NVR and DVR systems.
  • ImagePerfect™ firmware supports more cameras recording at higher resolutions than traditional drives
  • 550TB/year workload rating; 3x the workload rating of a standard desktop drive
  • Intelligently adapts to the scale of your AI environment, supporting up to 64 HD video streams and 32 AI streams
  • Enjoy consistent performance; with built-in Rotational Vibration sensors providing reliable storage for NAS with little lag or downtime
  • Perfect for meeting demands of storage expansion with unlimited multi-bay support
  • Tarnish-resistant components for added protection from evironmental elements
  • Supports video analysis and recording simultaneously with GPU analytics workloads
  • 2.5M Hours MTBF/5 Year limited manufacturer warranty

Contents

Drive only

Product Information


:
Internal

:
3.5"

:
SATA 6 Gb/s

:
18TB

:
-

:
256MB

:
Seagate SkyHawk AI

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

€334.0336 ( €410.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €334.0336 (€410.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --