You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Expansion USB 3.0 External Hard Drive, 14TB -
STKP14000400
- Manufacturer:
- SEAGATE SEAGATE
- Manufacturer Part No:
- STKP14000400
- Order Code:
- CS34725
- Product Range
- Seagate Expansion
- Also Known As:
- GTIN UPC EAN: 3660619040452
Product Range Selector (Seagate Expansion)
See all from this product rangeProduct Overview
- Free up storage space to improve performance
- Simple drag-and-drop file transfer
- Plug and play SuperSpeed USB 3.0 interface
- Supports Windows 10 or higher or Mac OS x 10.12 or higher
- Supplied with Rescue Data Recovery Services* for additional peace of mind
- Dimensions (HxWxD): 125x42x179mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Drive, ac adaptor, USB 3.0 cable, and user guide
Footnotes
Product Information
- :
- External
- :
- 3.5"
- :
- USB 3.0
- :
- 14TB
- :
- -
- :
- -
- :
- Seagate Expansion
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €310.4425 (€381.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























