You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hex Ball End Socket Bit Set - Metric 3/8" Sq Dr 62mm, 7 Piece -
AK621
- Manufacturer:
- SEALEY SEALEY
- Manufacturer Part No:
- AK621
- Order Code:
- TL17903
- Also Known As:
- GTIN UPC EAN: 5024209354493
Product Range Selector (Sealey - Ball End Socket Bit Sets)
See all from this product rangeProduct Overview
- Forged Chrome Vanadium steel sockets with S2 steel hex bits
- Sockets heat treated and chrome plated for resistance to corrosion
- Ball-end bits allow fixings to be driven with the hex shaft up to 30°
- Satin finish with knurled ring to assist gripping
- Supplied on socket rail
Product Information
- :
- 3mm, 4mm, 5mm, 6mm, 7mm, 8mm, 10mm
- :
- Sealey - Ball End Socket Bit Sets
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.8956 (€44.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.