You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Bay Power Tool Wall Mounted Organiser Storage Rack -
PTSR2
- Manufacturer:
- SEALEY SEALEY
- Manufacturer Part No:
- PTSR2
- Order Code:
- SG33987
- Product Range
- Sealey - Power Tool Storage Racks
- Also Known As:
- GTIN UPC EAN: 5054511990157
Product Range Selector (Sealey - Power Tool Storage Racks)
See all from this product rangeProduct Overview
- Wall mountable rack specifically designed for the storage of power tools
- Stores up to two power tools
- Shelf space for power tool battery and chargers
- Open fronted bays make tools easily accessible
- Supplied flat-packed
- Dimensions (HxWxD): 300mm x 246mm x 230mm
- Overall Weight: 1.6kg
Product Information
- :
- Power Tools
- :
- Power Tool Storage Rack
- :
- Sealey - Power Tool Storage Racks
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.989 (€29.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.