You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1200mm x 550mm x 30mm Custom Easy Peel Shadow Foam Tray Insert for Tool Cabinets, Tool Boxes & Cases, Black -
SF30BK
- Manufacturer:
- SEALEY SEALEY
- Manufacturer Part No:
- SF30BK
- Order Code:
- SG33991
- Also Known As:
- GTIN UPC EAN: 5054630028441
Product Range Selector (Sealey - Easy Peel Foam)
See all from this product rangeProduct Overview
- Create your own tool tray inserts with this easy peel foam
- Layered foam allows for depths to be set to suit the tool
- Black foam underneath and black top allows for a monochromatic and professional look
- Can be cut to fit any tool tray or drawer
- Made from 100% Polyethylene
- Dimensions (WxDxH): 1200mm x 550mm x 30mm
Product Information
- :
- Tool Storage Systems
- :
- Foam Insert
- :
- Sealey - Easy Peel Foam
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.3773 (€31.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.