You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" Micrometer Torque Wrench, 5Nm - 25Nm -
STW101
- Manufacturer:
- SEALEY SEALEY
- Manufacturer Part No:
- STW101
- Order Code:
- TL15442
- Product Range
- Sealey - Micrometer Torque Wrenches
- Also Known As:
- GTIN UPC EAN: 5024209108089
Product Range Selector (Sealey - Micrometer Torque Wrenches)
See all from this product rangeProduct Overview
- High quality chrome vanadium steel ratchet head
- Calibration tolerance in accordance with BS EN ISO 6789:2003
- Scales graduated in both Nm and lb.in/lb.ft
- Individually tested to standards with ±4% accuracy and issued with a test certificate
- Supplied in storage case
Product Information
- :
- Wrench
- :
- 3.67ft-lb to 18.42ft-lb
- :
- 5N-m to 25N-m
- :
- -
- :
- 0.25"
- :
- 275mm
- :
- Sealey - Micrometer Torque Wrenches
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €65.9646 (€81.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.