You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Linear Solenoid, 12V DC, 36 ohm, 4W, Push - 

MCSMT-1325S12BQ

MCSMT-1325S12BQ - Linear Solenoid, 12V DC, 36 ohm, 4W, Push

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCSMT-1325S12BQ
Order Code:
SW05849
Product Range
-
Technical Datasheet:
MCSMT-1325S12BQ   Datasheet
See all Technical Docs

Product Overview

MCSMT-1325S12BQ Linear Solenoid delivers precise push action with continuous operation at 12 VDC. Featuring a 36-ohm resistance and 4W power rating, this solenoid is engineered for reliable and consistent performance in various automation and control applications. Its robust design ensures durability and efficiency, making it ideal for tasks requiring linear motion and dependable actuation. Enhance your project with the MCSMT-1325S12BQ for optimal functionality.
  • Push operation
  • 36ohm resistance (20°C) ±10% ohm, 1359 number turns
  • 12VDC/17VDC/24VDC/38VDC voltage
  • 4W coil power continuous at 20°C, 453A at turns (20°C, continuous 100%)
  • 12.7mm external diameter, 26.2mm external length

Product Information


:
Push

:
Continuous

:
12VDC

:
-

:
36ohm

:
4W

:
Wire Leaded

:
12.7mm

:
26.2mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

€9.0045 ( €11.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.0045 (€11.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €7.199 (€8.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --