You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Apollo 500+ Portable PAT Tester -
APOLLO 500+
- Manufacturer:
- SEAWARD SEAWARD
- Manufacturer Part No:
- APOLLO 500+
- Order Code:
- IN08014
- Product Range
- Seaward Apollo Series PAT Testers
- Technical Datasheet:
- APOLLO 500+ Datasheet
Product Range Selector (Seaward Apollo Series PAT Testers)
See all from this product rangeProduct Overview
- Large on-board storage
- Stores up to 10,000 appliance records
- High definition colour display
- Remote data transfer from field to office
- Fixed appliance (point to point) testing
- User configurable tests- for non-electrical tests and inspections e.g. fire extinguishers and PPE
- Ability to use (2D) QR codes
- Built-in universal and electrical risk assessment tools
- Low current earth continuity test (with Zap circuit) guaranteeing accurate measurement
- Insulation resistance
- IEC lead test
- Protective conductor current
- Touch current
- Load power/current
- Alternative leakage current
- Point to point testing of earth continuity and insulation resistance
- RCD test
- Power socket test
Contents
PAT Tester, carry case, 2x 1.5m test leads with alligator clips, 0.5m IEC lead, mains lead, USB lead, Apollo+ check box, and quick start guide
Product Information
- :
- 500V
- :
- 200mA
- :
- 100µA to 3.5mA
- :
- USB
- :
- -
- :
- 150mm
- :
- 100mm
- :
- 230mm
- :
- 1.5kg
- :
- Seaward Apollo Series PAT Testers
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,346.65 (€1,656.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.