You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
34L Euro Vault Digital Combination Safe -
SFEV035-TZE
- Manufacturer:
- SECURIKEY SECURIKEY
- Manufacturer Part No:
- SFEV035-TZE
- Order Code:
- SR10209
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5030282192280
- Technical Datasheet:
- SFEV035-TZE Datasheet
Product Overview
- £1,500 Overnight cash cover (£15,000 valuables)
- 2mm Solid steel, electrically welded body
- 4mm Thick door fitted with illuminated electronic keypad
- 25mm Hardened steel locking bolts
- Locking is via a motorised lock, 4x AA batteries included
- Dual mode locking: fixed code and Hotel mode
- Management override key and master code ensures emergency entry at all times
- Soft foam insert protects valuables from damage
- Automatic interior light for improved visibility
- Suitable for floor/wall fixing, bolts supplied
- Capacity: 34 litres
- Internal Dimensions (WxHxD): 495x195x350mm
- Weight: 17kg
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €145.1875 (€178.58) | ( ) |
3+ | €141.703 (€174.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.