You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Composite Safety Boot, Size 5 -
4116-5
- Manufacturer:
- SECURITY LINE SECURITY LINE
- Manufacturer Part No:
- 4116-5
- Order Code:
- HE33969
- Also Known As:
- GTIN UPC EAN: 5055286134371
- Technical Datasheet:
- 4116-5 Datasheet
Product Range Selector (Security Line - 4116 Safety Boots)
See all from this product rangeProduct Overview
- 30% lighter than traditional steel shoes
- Energy absorbing heel
- Closed seat region (fully enclosed heel)
- Penetration resistant offered by composite midsole
- Breathable lining
- Reflective detailing to heel
- Oil, acid, chemical & solvent resistant
- Anti-Slip and anti static
- 200 joule toe protection
- Heat Resistance to 200°
- ENISO 20345-1
Product Information
- :
- Male
- :
- EN20345
- :
- 6
- :
- 5
- :
- 39
- :
- Black, Grey
- :
- Safety Boot
- :
- Rubber
- :
- Leather
- :
- Security Line - 4116 Safety Boots
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.7976 (€29.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.