You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12x LED IR Illuminator 120° 12V IP66, 50m -
VSIR28W120D
- Manufacturer:
- SECURVIEW SECURVIEW
- Manufacturer Part No:
- VSIR28W120D
- Order Code:
- SR09962
- Product Range
- Securview IR Illuminators
- Technical Datasheet:
- VSIR28W120D Datasheet
Product Range Selector (Securview IR Illuminators)
See all from this product rangeProduct Overview
- High-performance IR illuminator for all lighting conditions
- 12x High power IR LEDs with 50m IR distance (28W)
- IP66 Rated with tempered glass panel and aluminium die-cast housing
- Day to night auto-switching
- Suitable for indoor or outdoor use
- Beam angle: 120°
- Wavelength: 850nm
- Requires a suitable 12V 2.1mm DC PSU
Applications
Security
Product Information
- :
- IR LED
- :
- 28W
- :
- -
- :
- -
- :
- 28W
- :
- IP66
- :
- 172mm
- :
- 90mm
- :
- 221mm
- :
- -
- :
- Securview IR Illuminators
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €114.149 (€140.40) | ( ) |
3+ | €110.814 (€136.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.