You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12x LED IR Illuminator 30° 12V IP66, 170m -
VSIR28W30D
- Manufacturer:
- SECURVIEW SECURVIEW
- Manufacturer Part No:
- VSIR28W30D
- Order Code:
- SR09968
- Product Range
- -
- Technical Datasheet:
- VSIR28W30D Datasheet
Product Overview
- 170m IR illuminator for improving night-time surveillance performance
- Illuminator has a tempered glass panel & aluminium die-casting housing
- IP66 weather rated suitable for indoor or outdoor use
- 12 x standard 850nm wavelength infrared LEDs
- 170m infrared distance
- Narrow 30° beam angle
- Requires a suitable 12V 2.1mm DC PSU
Product Information
- :
- IR LED
- :
- 28W
- :
- -
- :
- -
- :
- 28W
- :
- IP66
- :
- 172mm
- :
- 90mm
- :
- 221mm
- :
- -
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €114.149 (€140.40) | ( ) |
3+ | €110.814 (€136.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.