You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove GSR Sensor -
101020052
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020052
- Order Code:
- MK01066
- Technical Datasheet:
- 101020052 Datasheet
Product Overview
- Detects conductance of skin
- Finger straps for electrodes
- Dimension is 24mm x 20mm x 9.8mm
- Input voltage 5V/3.3V
- Sensitivity adjustable via a potentiometer
Product Information
- :
- Sensor Board
- :
- -
- :
- GSR Sensor
- :
- Grove - GSR Sensor Board
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.4256 (€9.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.