You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove Air Quality Sensor -
101020078
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020078
- Order Code:
- MK00300
- Also Known As:
- 101020078
- Technical Datasheet:
- 101020078 Datasheet
Product Overview
- Long-term stability & low power consumption
- High sensitivity
- Tiny outline
- Responsive to a wide scope of target gases
- Dimension is 40mm x 20mm x 15mm
Contents
1 x grove - air quality sensor v1.3, 1 x grove cable.
Product Information
- :
- Sensor Module
- :
- MP503
- :
- Air Quality Sensor
- :
- Grove - Air Quality Sensor v1.3 Module MP503, Cable
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €8.927 (€10.98) | ( ) |
| 5+ | €8.3281 (€10.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























