You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove Module Time of Flight Distance Sensor -
101020532
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020532
- Order Code:
- MK00846
- Technical Datasheet:
- 101020532 Datasheet
Product Overview
- Measure absolute range up to 2m
- Reported range is independent of the target reflectance
- I2C interface for control and data transfer
- Dimensions: 20x20x11mm
Contents
Module and Grove cable
Product Information
- :
- Time of Flight Distance Sensor Module
- :
- Module and cable
- :
- Arduino & Raspberry Pi Board
- :
- -
- :
- No
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €13.2135 (€16.25) | ( ) |
| 5+ | €12.213 (€15.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























