You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Seeeduino Lotus Cortex-M0+ Development Board, ATSAMD21 -
102010228
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 102010228
- Order Code:
- SC19993
- Product Range
- -
Product Overview
- Compatible with Arduino UNO
- ARM® Cortex®-M0+ 32bit 48MHz microcontroller(SAMD21)
- Support power path management
- Support micro-USB or Li-Po battery powered
- 2A maximum charging current
- Suitable for low power design
Product Information
- :
- Microchip
- :
- 32bit
- :
- SAMD21
- :
- ARM
- :
- Cortex-M0+
- :
- ATSAMD21
- :
- Development Board ATSAMD21
- :
- -
Technical Documents (0)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.5121 (€11.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.