You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Seeeduinio XIAO Sense Development Board, nRF52840 -
102010469
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 102010469
- Order Code:
- SC19998
- Technical Datasheet:
- 102010469 Datasheet
Product Overview
- ARM® Cortex™-M4 32-bit processor with FPU operating at 64 MHz
- Low power consumption and prolonged use time
- On-board digital microphone and on-board 6-axis IMU
- 21 x 17.5mm, Seeed Studio XIAO series classic form-factor for wearable devices
- Support Bluetooth 5.0, NFC, and ZigBee module with on-board antenna
- 1x reset button, Ix UART, 1x IIC, 1x SPI, 1x NFC, 1x SWD, 11x GPIO, 6x ADC, 1x 3in1 LED, 1x user LED
- Breadboard-friendly & SMD design, no components on the back
Product Information
- :
- Nordic Semiconductor
- :
- ARM
- :
- Cortex-M4F
- :
- nRF52840
- :
- -
- :
- Arduino Board
- :
- Seeed Studio XIAO Board nRF52840, 7 Pin Header
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 24/07/25
Order now. Pay nothing until products are dispatched15 more will be available week commencing 24/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.3504 (€18.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.