You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove 3V Relay -
103020005
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 103020005
- Order Code:
- MK00330
- Product Range
- -
- Also Known As:
- COM22639P
- Technical Datasheet:
- 103020005 Datasheet
Product Overview
- Operate voltage: 3.3V-5V
- 100mA input current
- Rated load: 5A at 250VAC, 5A at 30VDC
- Contact resistance: 50mohm at 6VDC 1A
- 100Mohm 10ms maximum insulation resistance
- 10ms maximum operate time and 5ms maximum release time
- Digital interface
- Dimension is 42mm x 24mm x 18.5mm
Contents
1 x grove - relay, 1 x user guide.
Product Information
- :
- General Purpose MCU, MPU, DSP, DSC
- :
- Grove Starter Kit
- :
- -
Technical Documents (2)
Also Known As
111 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.427 (€4.22) | ( ) |
| 5+ | €3.128 (€3.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























