You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove 30A SPDT Relay -
103020012
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 103020012
- Order Code:
- MK00299
- Product Range
- Grove Series
- Also Known As:
- ACT05161P
Product Range Selector (Grove Series)
See all from this product rangeProduct Overview
- Grove interface compatible
- High switching current
- SPDT relay: current output to different directions can be used to control two devices
- Normally closed relay: the two contacts are closed when the coil is not energized
- Dimension is 20mm x 20mm x 8mm
- Operating voltage range from 4.75V to 5.25V
- Switching voltage is 250V AC/30V DC
- Switching current is 30A
- Operating ambient temperature range from -25 to 70°C
- 15ms switch on time(max) and 10ms release time(max)
Product Information
- :
- Ningbo Songle Relay
- :
- -
- :
- -
- :
- SLA-05VDC-SL-C
- :
- -
- :
- Arduino and Raspberry Pi Development Boards
- :
- Grove SPDT Relay Board SLA-05VDC-SL-C
- :
- Grove Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.7416 (€13.21) | ( ) |
5+ | €9.4076 (€11.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.