You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove Breakout for LinkIt Smart 7688 Duo IoT Development Board -
103030032
Product Range Selector (LinkIt Smart)
See all from this product rangeProduct Overview
- Offers up to 12 Grove interfaces (3x I2C, 3x analogue and 6x digital)
- Input: 5V (with USB power port)
- Operating voltage: 3.3V
- Debug pins connect with MT7688
- Other pins connect with ATmega32U4
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Grove Breakout Board
- :
- LinkIt Smart
Technical Documents (1)
31 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9711 (€1.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.