You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Grove, Display, LCD RGB Backlight - 

104030001

104030001 - Grove, Display, LCD RGB Backlight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
104030001
Order Code:
MK00373
Product Range
-
Also Known As:
811004001
Technical Datasheet:
104030001   Datasheet
See all Technical Docs

Product Overview

Grove - 16X2 LCD RGB backlight is a full-colour backlight 16x2 LCD display for Arduino. High contrast and ease of use make it a perfect I2C LCD display for Arduino and Raspberry Pi.
  • I2C communication uses only two I/O pins
  • Automatic power-on reset
  • Plug and play grove connector to get rid of traditional cumbersome wiring
  • Dimension is 83mm x 44mm x 13mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

811004001

7 In stock Need more?

???PF_PDP_RSP_SUP???

€12.926 ( €15.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €12.926 (€15.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --