You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove LED Module, White -
104030009
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 104030009
- Order Code:
- MK00355
- Product Range
- Grove Modules
- Also Known As:
- COM04056P
- Technical Datasheet:
- 104030009 Datasheet
Product Range Selector (Grove Modules)
See all from this product rangeProduct Overview
- On-board potentiometer adjustment: support brightness control and a higher range of input voltages
- Easy to use: compatible with Grove port, just plug-and-play
- Dimension is 20mm x 20mm x 18mm
- Operate voltage is 3.3V/5V
Contents
1 x grove - white LED, 1 x grove cable.
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Grove LED Module, Cable
- :
- Grove Modules
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.0227 (€2.49) | ( ) |
| 5+ | €1.7515 (€2.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























