You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Grove Inventor Kit for micro:bit - 

110060762

110060762 - Grove Inventor Kit for micro:bit
110060762 - Grove Inventor Kit for micro:bit
110060762 - Grove Inventor Kit for micro:bit
110060762 - Grove Inventor Kit for micro:bit
110060762 - Grove Inventor Kit for micro:bit
110060762 - Grove Inventor Kit for micro:bit
110060762 - Grove Inventor Kit for micro:bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
110060762
Order Code:
ED00416

Product Range Selector (Grove System)

See all from this product range

Product Overview

The Grove system is a standardised modular prototyping platform designed to make assembling electronics projects easier and includes hundreds of different modules including sensor, actuator, communication and display functionality - more than enough to broaden the micro:bit's abilities for IoT projects. The Grove Inventor Kit includes the Grove Shield, 7 specially selected Grove modules and all the necessary connection cables to get started!
  • Built around the new Grove Shield for micro:bit v2.0 which can interface directly with up to 4 Grove modules (a micro:bit is not included)
  • No soldering or breadboard is required, simply connect the modules to the base unit and load the code
  • Includes 8 Grove modules which you can use to measure distance and display it, play music with gestures, or make a smart guard for your room
  • Well documented user guide includes 12 entertaining projects to get you started
  • All the necessary software libraries (packages) are available as free downloads
  • Integrated Micro USB connector lets you power the micro:bit directly from the Grove shield

Contents

Grove Shield for micro:bit, Grove rotary angle sensor, Grove speaker, Grove ultrasonic ranger, Grove light sensor, Grove gesture module, Grove 4 digit display, Grove red LED, Grove 1m waterproof LED strip (30 LEDs), Micro USB cable, 7x Grove cables, 10x alligator cables and user guide

Footnotes

Note: In order to ensure consistent functionality with all modules it is advised to power the Grove Shield via the micro USB port as some of the modules require a high input voltage (eg. Ultrasonic Ranger)

Product Information


:
-

:
-

:
-

:
-

:
-

:
-

:
Grove Shield, Grove Modules, Micro USB Cable, Grove Cables, Alligator Cables, User Guide

:
Grove System

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€64.7976 ( €79.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €64.7976 (€79.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €61.2408 (€75.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --