You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Heat Sink Kit for Raspberry Pi 3B/3B+ -
110990048
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 110990048
- Order Code:
- SC19973
- Technical Datasheet:
- 110990048 Datasheet
Product Overview
- Large plate: 14 x 14 x 6mm(±2)
- Small plate: 8 x 8 x 4mm(±2)
Contents
Large plate and 2x small plates
Product Information
- :
- Aluminium Heat Sink Kit
- :
- Raspberry Pi 3B/3B+
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7378 (€3.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.