You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grove GPS -
113020003
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 113020003
- Order Code:
- MK00323
- Also Known As:
- SEN10752P
- Technical Datasheet:
- 113020003 Datasheet
113020003 - You may also be interested in
Product Overview
- Supports NMEA and U-Blox 6 protocols
- Low power consumption
- Baud rates configurable
- Both compatible with Arduino and Raspberry Pi
- Dimension is 40mm x 20mm x 13mm
Contents
1 x grove - GPS, 1 x grove - cable.
Product Information
- :
- NEMA, U-Blox 6
- :
- -
- :
- 3.3V
- :
- 5V
- :
- 66Channels
- :
- -
- :
- -
- :
- 2.5m
- :
- UART
- :
- -
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.3581 (€33.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.