You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bridge Rectifier Diode, Single Phase, 1.6kV, 30A, Module, 2.2V, 4 Pins -
SKB 30/16 A1
- Manufacturer:
- SEMIKRON SEMIKRON
- Manufacturer Part No:
- SKB 30/16 A1
- Order Code:
- SC17437
- Product Range
- SKB
- Also Known As:
- 07122080
- Technical Datasheet:
- SKB 30/16 A1 Datasheet
Product Range Selector (SKB)
See all from this product rangeProduct Overview
- UL recognized file E63532
- High surge current capability
- Maximum repetitive peak reverse voltage of 1600V
- Maximum RMS voltage of 560V
- Operating junction temperature range from -40°C to 150°C
- Peak forward surge current IFSM of 370A at 10ms, 25°C
- Maximum forward voltage VF of 2.2V at IF 150A
Product Information
- :
- Single Phase
- :
- 1.6kV
- :
- 30A
- :
- Module
- :
- 4Pins
- :
- 2.2V
- :
- 0
- :
- 370A
- :
- 150°C
- :
- SKB
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.5655 (€54.82) | ( ) |
3+ | €40.5195 (€49.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.