You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thyristor Module, Series Connected, 106A, 1.6kV -
SKKT 106/16 E
- Manufacturer:
- SEMIKRON SEMIKRON
- Manufacturer Part No:
- SKKT 106/16 E
- Order Code:
- SC17033
- Product Range
- SEMIPACK Series
- Technical Datasheet:
- SKKT 106/16 E Datasheet
Product Range Selector (SEMIPACK Series)
See all from this product rangeProduct Overview
- Heat transfer through aluminium oxide ceramic isolated metal baseplate
- Hard soldered joints for high reliability
- UL recognition, file no. E 63 532
- 1600V VRRM/VDRM, 180A ITRMS/106A ITAV (sin.180, TC = 85°C)
- 1.6kV peak repetitive off state voltage, 150mA max gate trigger current
- 106A average forward current, 180A on state RMS current
- 3V max gate trigger voltage
- Operating temperature range from -40 to 130°C
Product Information
- :
- Series Connected - SCRs
- :
- 1.6kV
- :
- 150mA
- :
- 106A
- :
- 180A
- :
- 3V
- :
- 130°C
- :
- 1.6kV
- :
- Module
- :
- 7Pins
- :
- Panel
- :
- SEMIPACK Series
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.8305 (€35.46) | ( ) |
3+ | €27.163 (€33.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.