You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thyristor Diode Module, 70A, 1.6kV -
SKKT 72/16 E
- Manufacturer:
- SEMIKRON SEMIKRON
- Manufacturer Part No:
- SKKT 72/16 E
- Order Code:
- SC17039
- Product Range
- -
- Also Known As:
- 7897401
- Technical Datasheet:
- SKKT 72/16 E Datasheet
Product Overview
- Heat transfer through aluminium oxide ceramic isolated metal baseplate
- UL recognized E63532
Applications
Motor Drive & Control, Lighting, Thermal Management, Power Management
Product Information
- :
- Series Connected - SCRs
- :
- 1.6kV
- :
- 150mA
- :
- 70A
- :
- 125A
- :
- 3V
- :
- 125°C
- :
- 1.6kV
- :
- Module
- :
- 7Pins
- :
- Panel
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.4335 (€48.50) | ( ) |
3+ | €38.042 (€46.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.