You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Protection Device, 18 V, SC-89, 6 Pins, 5 V, 50 W, RailClamp Series -
RCLAMP0502A
New- Manufacturer:
- SEMTECH SEMTECH
- Manufacturer Part No:
- RCLAMP0502A
- Order Code:
- SC21504
- Product Range
- RailClamp Series
- Technical Datasheet:
- RCLAMP0502A Datasheet
Product Range Selector (RailClamp Series)
See all from this product rangeProduct Overview
- Flow through design
- Protects up to two I/O lines and power line
- Low capacitance (
0.9pF) for high-speed interfaces - Low leakage current and clamping voltage
- Solid-state silicon-avalanche technology
- Matte tin lead finish
- UL94V-0 Moulding compound flammability rating
Applications
Communications & Networking, Multimedia, Industrial
Warnings
Product Information
- :
- 18V
- :
- SC-89
- :
- 6Pins
- :
- 5V
- :
- 50W
- :
- RailClamp Series
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7973 (€0.98) | ( ) |
10+ | €0.6545 (€0.81) | ( ) |
100+ | €0.4284 (€0.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.