You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TVS Diode, 5V, 300W, 1.5pf, SOT-23-6, SMD, ESD Protection Device - 

SRV05-4.TCT

SRV05-4.TCT - TVS Diode, 5V, 300W, 1.5pf, SOT-23-6, SMD, ESD Protection Device

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
SRV05-4.TCT
Order Code:
SC18113
Product Range
RailClamp SR Series
Technical Datasheet:
SRV05-4.TCT   Datasheet
See all Technical Docs

Product Range Selector (RailClamp SR Series)

See all from this product range

Product Overview

SRV05-4.TCT is a surge-rated transient voltage suppressor (TVS) diode array, designed to protect high speed data interfaces. The SR series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground. The internal TVS diode prevents overvoltage on the power line, protecting any down-stream components.
  • ESD protection for high-speed data Lines to IEC 61000-4-2 (ESD) ±15KV (air)
  • Array of surge rated diodes with internal TVS diode
  • Small package saves board space
  • Protects four I/O lines
  • 3pF typical low capacitance
  • Low clamping voltage
  • Solid-state Silicon-avalanche technology

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
17.5V

:
SOT-23

:
6Pins

:
5V

:
300W

:
RailClamp SR Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€0.7475 ( €0.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.7475 (€0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €0.69 (€0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.621 (€0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --