You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Guitar Transmitter/Receiver System 606MHz - 648MHz -
100 G4-CI1-GB
- Manufacturer:
- SENNHEISER SENNHEISER
- Manufacturer Part No:
- 100 G4-CI1-GB
- Order Code:
- MP35407
- Also Known As:
- GTIN UPC EAN: 0615104305144
- Technical Datasheet:
- 100 G4-CI1-GB Datasheet
Product Range Selector (Sennheiser G4)
See all from this product rangeProduct Overview
- True diversity half-rack receiver in a full-metal housing with intuitive LCD display for full control
- Fast frequency allocation for up to 12 receivers via new linking functionality
- Up to 20 compatible channels
- Up to 42MHz bandwidth with 1680 selectable frequencies, fully tunable in a stable UHF range
- Transmission Range: up to 100 metres / 300 feet
- High RF output power
- Carrier Frequency 606MHz - 648MHz
Contents
Transmitter, Receiver, Instrument Cable, Rackmount Set, Power Supply, 2x AA Batteries, 2x Rod Antennas, RJ10 Cable, Guide
Footnotes
Product Information
- :
- -
- :
- -
- :
- 25Hz
- :
- 18000Hz
- :
- Sennheiser G4
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €719.433 (€884.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.