You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polarised Condenser Microphone -
E614.
- Manufacturer:
- SENNHEISER SENNHEISER
- Manufacturer Part No:
- E614.
- Order Code:
- MP35436
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0615104098954
- Technical Datasheet:
- E614. Datasheet
Product Overview
- Super-cardioid pre-polarised condenser microphone
- Rugged and reliable metal contruction
- Excellent directivity across the whole frequency range
- Effective rejection of rear noise
Contents
Microphone, Pouch, MZQ100 Microphone clamp, Quick guide
Product Information
- :
- Super Cardioid
- :
- 40Hz
- :
- 20kHz
- :
- 3mV/Pa
- :
- 3 Way XLR
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €211.1055 (€259.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.