You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
All-in-one Combo Set - Receiver, Handheld Microphone and Lavalier Microphone -
EW-D ME2/835-S
- Manufacturer:
- SENNHEISER SENNHEISER
- Manufacturer Part No:
- EW-D ME2/835-S
- Order Code:
- MP35935
- Also Known As:
- GTIN UPC EAN: 4044155247978
- Technical Datasheet:
- EW-D ME2/835-S Datasheet
Product Overview
- Digital transmission operating in the UHF spectrum greatly enhances range, reliability and scalability
- Smart Assist App connects via Bluetooth Low Energy for a streamlined setup and operation at a distance
- Auto scan creates reliable connections with minimal time and effort
- 134dB audio input dynamic range eliminates need for sensitivity adjustments and preserves every detail
- Elimination of intermodulation enables channels to be placed in an equidistant tuning grid 600 kHz apart
- Up to 56 MHz of tuning bandwidth and equidistant spacing enables up to 90 channels
- Up to 2,240 selectable frequencies
- Transmission range: up to 100m in an ideal environment (without obstacles)
Product Information
- :
- Omnidirectional
- :
- -
- :
- 20Hz
- :
- 20kHz
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €808.938 (€994.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.