You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ME36 Mini Shotgun Hypercardioid Microphone -
ME36
- Manufacturer:
- SENNHEISER SENNHEISER
- Manufacturer Part No:
- ME36
- Order Code:
- MP35530
- Technical Datasheet:
- ME36 Datasheet
Product Range Selector (SENNHEISER Condenser Mics)
See all from this product rangeProduct Overview
- Pre-polarised hypercardioid/lobar condenser microphone
- Interference tube/capsule housing rotates for optimum alignment
- Corrosion resistant gold plated contact points
- Smooth response across all frequencies
- Elegant, pure design for inconspicuous placement
- Highly directional mini shotgun for prominent voice reproduction
- For use with Sennheiser MZH goosenecks
- Frequency response: 40Hz-20kHz
- Phantom power: 12-48 V
- Max. SPL: 130dB
- Dimensions (HxDia): 96x8mmØ
- Weight: 170g
Applications
Audio, Broadcast, Business, Commercial, Education, Hobby & Education, Professional, Music, Mobile Broadcast, Installations
Contents
ME36 microphone, MZW36 windscreen, quickguide
Product Information
- :
- Hypercardioid
- :
- 1kohm
- :
- 40Hz
- :
- 20kHz
- :
- 23mV Pa
- :
- XLR
- :
- -
- :
- SENNHEISER Condenser Mics
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €230.7006 (€283.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.