You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Headset Condenser Microphone System - 606-630MHz -
XSW 2-ME3-GB
- Manufacturer:
- SENNHEISER SENNHEISER
- Manufacturer Part No:
- XSW 2-ME3-GB
- Order Code:
- MP35348
- Also Known As:
- GTIN UPC EAN: 4044155213980
- Technical Datasheet:
- XSW 2-ME3-GB Datasheet
Product Range Selector (SENNHEISER XS Wireless 2)
See all from this product rangeProduct Overview
- Lightweight headset microphone for hands-free operation and compact bodypack transmitter
- True diversity receiver with metal housing and external antennas
- Automatic frequency management and synchronization via remote channel for easy setup
- Fully tuneable over a wide range of UHF frequencies with up to 12 compatible channels
- RECEIVER
- Operating frequency range: GB-band 606-630 MHz
- Frequency: 8 frequency banks, each with up to 12 factory-preset channels
- Synchronization: 2.4GHz, Low Power OQPSK (only active during synchronization)
- AF frequency response: 50 to 16,000Hz (–3 dB)
- Adjustment Range Transmitter: 0 to -30dB, adjustable in 10dB steps
- Audio adjustment range: 40dB, adjustable in 5dB steps
- Line: 20dB, switchable
- Output: 6.35mm (1/4”) jack socket (unbalanced), XLR socket (balanced)
- Power supply: 12V DC, 300mA
- Dimensions (WxHxD): 200x42x127mm, Weight: 680g
- TRANSMITTER
- AF frequency response: 80Hz - 16kHz (Mic), 50Hz - 16kHz (Line)
- RF output power: 10mW
- Operating time: approx. 10hrs
- Power supply: 2x AA size batteries, 1.5V
- Dimensions (WxHxD): 71x96x28mm, Weight: 95g
- HEADSET
- Capsule: Condenser, Cardioid
- Max. SPL: 150dB
Contents
EM-XSW 2 Receiver, SKM-XSW Bodypack transmitter, ME 3-II Headset microphone, NT 12-5 CW Power supply, 2x AA batteries, Rack mount kit, Pouch, User manual.
Product Information
- :
- Cardioid
- :
- -
- :
- 50Hz
- :
- 16kHz
- :
- SENNHEISER XS Wireless 2
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €438.633 (€539.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.