You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XS Wireless Digital Instrument Base Set - 

XSW-D INSTRUMENT BASE SET

XSW-D INSTRUMENT BASE SET - XS Wireless Digital Instrument Base Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XSW-D INSTRUMENT BASE SET
Order Code:
MP35458
Also Known As:
GTIN UPC EAN: 00615104317826
See all Technical Docs

Product Range Selector (Sennheiser XSW-D)

See all from this product range

Product Overview

One-touch ease-of-use 2.4GHz wireless audio set that utilises a digital transmission to seamlessly link audio sources. This elegant solution makes going wireless with instruments easier than ever before while maintaining a reliable connection.
  • One touch ease-of-use
  • 2.4GHz digital transmission for worldwide operation
  • 75m Range (250ft) in optimal conditions
  • Up to 5 hours battery life on a single charge
  • Switch between multiple transmitters linked to one receiver
  • Mix and match different connector types
  • Mute from either transmitter or receiver
  • Signal to noise ratio: ≥ 106dB
  • Frequency range: 2,400 - 2,483.5MHz

Contents

XSW-D transmitter, XSW-D receiver, extension cable 6.3mm (1/4"), belt clip, USB charging cable, coloured stickers for labelling and user guide

Product Information


:
-

:
2.4GHz

:
10Hz

:
18kHz

:
Sennheiser XSW-D

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 00615104317826

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€334.9359 ( €411.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €334.9359 (€411.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --