You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XS Wireless Digital Lavalier Microphone Set -
XSW-D LAVALIER SET
- Manufacturer:
- SENNHEISER SENNHEISER
- Manufacturer Part No:
- XSW-D LAVALIER SET
- Order Code:
- MP35457
- Also Known As:
- GTIN UPC EAN: 04044155228045
- Technical Datasheet:
- XSW-D LAVALIER SET Datasheet
Product Range Selector (Sennheiser XSW-D)
See all from this product rangeProduct Overview
- One touch ease-of-use
- 2.4GHz digital transmission for worldwide operation
- 75m Range (250ft) in optimal conditions
- Up to 5 hours battery life on a single charge
- Switch between multiple transmitters linked to one receiver
- Configure any combination of transmitters and receivers
- Mute from either transmitter or receiver
- Signal to noise ratio: ≥ 106dB
- Frequency range: 2,400 - 2,483.5MHz
Contents
XSW-D transmitter, XSW-D receiver, ME2-II lavalier mic, belt clip, USB charging cable, coloured stickers for labelling and user guide
Product Information
- :
- Cardioid
- :
- 2.4GHz
- :
- 10Hz
- :
- 18kHz
- :
- Sennheiser XSW-D
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €330.876 (€406.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.