You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XS Wireless Digital Portable ENG Set - 

XSW-D PORTABLE ENG SET

XSW-D PORTABLE ENG SET - XS Wireless Digital Portable ENG Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XSW-D PORTABLE ENG SET
Order Code:
MP35463
Also Known As:
GTIN UPC EAN: 04044155240566
See all Technical Docs

Product Range Selector (Sennheiser XSW-D)

See all from this product range

Product Overview

One-touch ease-of-use wireless audio set that utilises a 2.4GHz digital transmission to seamlessly link audio sources. Equipped with XLR and 3.5mm transmitters, this elegant solution makes capturing dialogue on a DSLR easier than ever before while maintaining a reliable connection.
  • 75m Range (250ft) in optimal conditions
  • Up to 5 hours battery life on a single charge
  • Switch between multiple transmitters linked to one receiver
  • Mix and match different connector types
  • Mute from either transmitter or receiver
  • Signal to noise ratio: ≥ 106dB
  • Frequency range: 2,400 - 2,483.5MHz

Contents

XSW-D 3.5mm transmitter, XSW-D female XLR transmitter, XSW-D receiver, ME 2-II clip-on lavalier mic, 3.5mm coiled cable, cold shoe mount, belt clip, USB charging cable, coloured stickers for labelling and user guide

Product Information


:
Omnidirectional

:
2.4GHz

:
10Hz

:
18kHz

:
Sennheiser XSW-D

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 04044155240566

1 In stock Need more?

???PF_PDP_RSP_SUP???

€363.3786 ( €446.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €363.3786 (€446.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --