You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bullet Tip Permanent Marker Pen, Black (Carded) -
1985857
- Manufacturer:
- SHARPIE SHARPIE
- Manufacturer Part No:
- 1985857
- Order Code:
- OE07580
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3501179858579
Product Overview
- Permanent ink marks on paper, plastic, metal, and most other surfaces
- Intensely brilliant colours, everyday usage
- Quick-drying, fade- and water-resistant ink
- Fine ≥225meters writing length, (~1.0mm line width) fine tip
Product Information
- :
- -
- :
- Permanent Marker
- :
- Black
- :
- Fine Tip
Technical Documents (0)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.6029 (€1.97) | ( ) |
5+ | €1.521 (€1.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.